Eaton M22 Series Contact Block for Use with RMQ Titan Series, 500V, 1 NO

RS Stock No.: 399-3589Brand: EatonManufacturers Part No.: 216380 M22-KC10
brand-logo

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

500V

Series

M22

Contact Configuration

1 NO

LED Included

No

Terminal Type

Screw

Current Rating

6A

For Use With

RMQ Titan Series

Country of Origin

Germany

Product details

Eaton Contact Block - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
BASE CONTACT 1 N/O
P.O.A.Each (ex VAT)
Eaton Contact Block for Screw Terminals
AED 28.665Each (In a Pack of 20) (ex VAT)
Cooper Bussmann 4A T Cartridge Fuse, 14 x 51mm
AED 163.942Each (In a Pack of 10) (ex VAT)

AED 34.12

AED 34.12 Each (ex VAT)

AED 35.83

AED 35.83 Each (inc. VAT)

Eaton M22 Series Contact Block for Use with RMQ Titan Series, 500V, 1 NO

AED 34.12

AED 34.12 Each (ex VAT)

AED 35.83

AED 35.83 Each (inc. VAT)

Eaton M22 Series Contact Block for Use with RMQ Titan Series, 500V, 1 NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
BASE CONTACT 1 N/O
P.O.A.Each (ex VAT)
Eaton Contact Block for Screw Terminals
AED 28.665Each (In a Pack of 20) (ex VAT)
Cooper Bussmann 4A T Cartridge Fuse, 14 x 51mm
AED 163.942Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

500V

Series

M22

Contact Configuration

1 NO

LED Included

No

Terminal Type

Screw

Current Rating

6A

For Use With

RMQ Titan Series

Country of Origin

Germany

Product details

Eaton Contact Block - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
BASE CONTACT 1 N/O
P.O.A.Each (ex VAT)
Eaton Contact Block for Screw Terminals
AED 28.665Each (In a Pack of 20) (ex VAT)
Cooper Bussmann 4A T Cartridge Fuse, 14 x 51mm
AED 163.942Each (In a Pack of 10) (ex VAT)