Eaton M22 Series Contact Block for Use with RMQ Titan Series, 240V, 1NC

RS Stock No.: 399-3567Brand: EatonManufacturers Part No.: 216382 M22-KC01
brand-logo

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

240V

Series

M22

Contact Configuration

1NC

Terminal Type

Screw

Current Rating

6A

For Use With

RMQ Titan Series

Country of Origin

Germany

Product details

Eaton Contact Block - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels.

You may be interested in
BASE CONTACT 1 N/C
P.O.A.Each (ex VAT)
Eaton Contact Block for Screw Terminals
AED 28.665Each (In a Pack of 20) (ex VAT)
Cooper Bussmann 6.25A T Cartridge Fuse, 14 x 51mm
AED 162.233Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 33.13

AED 33.13 Each (ex VAT)

AED 34.79

AED 34.79 Each (inc. VAT)

Eaton M22 Series Contact Block for Use with RMQ Titan Series, 240V, 1NC

AED 33.13

AED 33.13 Each (ex VAT)

AED 34.79

AED 34.79 Each (inc. VAT)

Eaton M22 Series Contact Block for Use with RMQ Titan Series, 240V, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BASE CONTACT 1 N/C
P.O.A.Each (ex VAT)
Eaton Contact Block for Screw Terminals
AED 28.665Each (In a Pack of 20) (ex VAT)
Cooper Bussmann 6.25A T Cartridge Fuse, 14 x 51mm
AED 162.233Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

240V

Series

M22

Contact Configuration

1NC

Terminal Type

Screw

Current Rating

6A

For Use With

RMQ Titan Series

Country of Origin

Germany

Product details

Eaton Contact Block - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels.

You may be interested in
BASE CONTACT 1 N/C
P.O.A.Each (ex VAT)
Eaton Contact Block for Screw Terminals
AED 28.665Each (In a Pack of 20) (ex VAT)
Cooper Bussmann 6.25A T Cartridge Fuse, 14 x 51mm
AED 162.233Each (In a Pack of 10) (ex VAT)