Eaton IP66 Key Switch, SPDT 2-Way

RS Stock No.: 810-3807Brand: EatonManufacturers Part No.: 216517 M22-WRS/K11
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

IP Rating

IP66

Terminal Type

Screw

Key Index Angle

60°

Operating Temperature Range

-25 → +70°C

Maximum Operating Temperature

+70°C

Standards Met

CSA C22.2 No. 14, EN 60947-5-1, IEC 60947-5-1, UL 508

Minimum Operating Temperature

-25°C

Series

RMQ-Titan

Country of Origin

Germany

Product details

Eaton Selector Switch Complete Units - M22 Series

Eaton's M22 range of selector switches (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. These units are comprised of the selector switch actuator, fixing collar and contact block. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Complete selector switch unit
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Eaton Knob Selector Switch - 2 Positions
AED 133.40Each (ex VAT)
Eaton IP66 Key Switch 3-Way Knob-Key
AED 169.12Each (ex VAT)
RS PRO IP65 Key Switch, SPDT 2-Way
AED 124.86Each (ex VAT)

AED 338.31

AED 338.31 Each (ex VAT)

AED 355.23

AED 355.23 Each (inc. VAT)

Eaton IP66 Key Switch, SPDT 2-Way

AED 338.31

AED 338.31 Each (ex VAT)

AED 355.23

AED 355.23 Each (inc. VAT)

Eaton IP66 Key Switch, SPDT 2-Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Eaton Knob Selector Switch - 2 Positions
AED 133.40Each (ex VAT)
Eaton IP66 Key Switch 3-Way Knob-Key
AED 169.12Each (ex VAT)
RS PRO IP65 Key Switch, SPDT 2-Way
AED 124.86Each (ex VAT)

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

IP Rating

IP66

Terminal Type

Screw

Key Index Angle

60°

Operating Temperature Range

-25 → +70°C

Maximum Operating Temperature

+70°C

Standards Met

CSA C22.2 No. 14, EN 60947-5-1, IEC 60947-5-1, UL 508

Minimum Operating Temperature

-25°C

Series

RMQ-Titan

Country of Origin

Germany

Product details

Eaton Selector Switch Complete Units - M22 Series

Eaton's M22 range of selector switches (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. These units are comprised of the selector switch actuator, fixing collar and contact block. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Complete selector switch unit
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Eaton Knob Selector Switch - 2 Positions
AED 133.40Each (ex VAT)
Eaton IP66 Key Switch 3-Way Knob-Key
AED 169.12Each (ex VAT)
RS PRO IP65 Key Switch, SPDT 2-Way
AED 124.86Each (ex VAT)