Eaton Knob Selector Switch - 2 Positions

RS Stock No.: 810-3801Brand: EatonManufacturers Part No.: 216518 M22-WRK/K10
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Actuator Type

Knob

Angle of Throw

60°

Maximum Current

6A

Series

RMQ Titan

Terminal Type

Screw

Product details

Eaton Selector Switch Complete Units - M22 Series

Eaton's M22 range of selector switches (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. These units are comprised of the selector switch actuator, fixing collar and contact block. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Complete selector switch unit
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Eaton IP66 Key Switch, SPDT 2-Way
AED 355.23Each (ex VAT)
Eaton IP66 Key Switch 3-Way Knob-Key
AED 169.12Each (ex VAT)
Cooper Bussmann 4A Cartridge Fuse, 10 x 38mm
AED 381.631Each (In a Pack of 10) (ex VAT)

AED 127.05

AED 127.05 Each (ex VAT)

AED 133.40

AED 133.40 Each (inc. VAT)

Eaton Knob Selector Switch - 2 Positions

AED 127.05

AED 127.05 Each (ex VAT)

AED 133.40

AED 133.40 Each (inc. VAT)

Eaton Knob Selector Switch - 2 Positions

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Eaton IP66 Key Switch, SPDT 2-Way
AED 355.23Each (ex VAT)
Eaton IP66 Key Switch 3-Way Knob-Key
AED 169.12Each (ex VAT)
Cooper Bussmann 4A Cartridge Fuse, 10 x 38mm
AED 381.631Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Actuator Type

Knob

Angle of Throw

60°

Maximum Current

6A

Series

RMQ Titan

Terminal Type

Screw

Product details

Eaton Selector Switch Complete Units - M22 Series

Eaton's M22 range of selector switches (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. These units are comprised of the selector switch actuator, fixing collar and contact block. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Complete selector switch unit
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Eaton IP66 Key Switch, SPDT 2-Way
AED 355.23Each (ex VAT)
Eaton IP66 Key Switch 3-Way Knob-Key
AED 169.12Each (ex VAT)
Cooper Bussmann 4A Cartridge Fuse, 10 x 38mm
AED 381.631Each (In a Pack of 10) (ex VAT)