Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton M22 Series Light Block, 12 → 30V ac/dc

RS Stock No.: 399-3652Brand: EatonManufacturers Part No.: 216559 M22-LED-GDistrelec Article No.: 30410377
brand-logo

Technical Document

Specifications

Brand

Eaton

Block Type

Light Block

Voltage Rating

12 → 30V ac/dc

Series

M22

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Current Rating

15mA

Distrelec Product Id

30410377

Country of Origin

Germany

Product details

Eaton LED Light Blocks - M22 Series

Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Features & Benefits

• Forms part of the RMQ Titan product range
• Single units with a basic function of LED elements
• Tried and tested, ensuring a high-quality performance
• Connections technique of screw terminals
• Ample space-saving because of their modular design
• Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets

You may be interested in
Stock information temporarily unavailable.

AED 55.98

AED 55.98 Each (ex VAT)

AED 58.78

AED 58.78 Each (inc. VAT)

Eaton M22 Series Light Block, 12 → 30V ac/dc

AED 55.98

AED 55.98 Each (ex VAT)

AED 58.78

AED 58.78 Each (inc. VAT)

Eaton M22 Series Light Block, 12 → 30V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Block Type

Light Block

Voltage Rating

12 → 30V ac/dc

Series

M22

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Current Rating

15mA

Distrelec Product Id

30410377

Country of Origin

Germany

Product details

Eaton LED Light Blocks - M22 Series

Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Features & Benefits

• Forms part of the RMQ Titan product range
• Single units with a basic function of LED elements
• Tried and tested, ensuring a high-quality performance
• Connections technique of screw terminals
• Ample space-saving because of their modular design
• Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets

You may be interested in