Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton RMQ Titan 2-position Key Switch Head, Momentary, 23mm Cutout

RS Stock No.: 110-4543Brand: EatonManufacturers Part No.: 216881 M22-WS
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan

Cutout Diameter

23mm

Number of Positions

2

Key Withdrawal Position

O

Switch Actuation

Momentary

IP Rating

IP66

Angle of Throw

40°

Illuminated

No

Number Of Keys

1

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Eaton Key Operated Switch Head - M22 Series

Eaton's M22 range of key-operated actuator heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these key switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single key switch actuator head
• Titanium front ring
• Standard panel cutout diameter of 22.5 mm for easy installation
• Supplied with 1 key
•Key removable in position 0

Uses and Applications

• Dangerous electronics and equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Eaton Momentary Switches

You may be interested in
Stock information temporarily unavailable.

AED 325.12

AED 325.12 Each (ex VAT)

AED 341.38

AED 341.38 Each (inc. VAT)

Eaton RMQ Titan 2-position Key Switch Head, Momentary, 23mm Cutout

AED 325.12

AED 325.12 Each (ex VAT)

AED 341.38

AED 341.38 Each (inc. VAT)

Eaton RMQ Titan 2-position Key Switch Head, Momentary, 23mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan

Cutout Diameter

23mm

Number of Positions

2

Key Withdrawal Position

O

Switch Actuation

Momentary

IP Rating

IP66

Angle of Throw

40°

Illuminated

No

Number Of Keys

1

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Eaton Key Operated Switch Head - M22 Series

Eaton's M22 range of key-operated actuator heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these key switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single key switch actuator head
• Titanium front ring
• Standard panel cutout diameter of 22.5 mm for easy installation
• Supplied with 1 key
•Key removable in position 0

Uses and Applications

• Dangerous electronics and equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Eaton Momentary Switches

You may be interested in