Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton RMQ-Titan Series White Indicator, 250V, 22.5mm Mounting Hole Size

RS Stock No.: 229-9424Brand: EatonManufacturers Part No.: 216907 M22-LC-W
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Eaton

Voltage Rating

250V

Light Output Colour

White

Mounting Hole Size

22.5mm

Series

RMQ-Titan

Country of Origin

Germany

Stock information temporarily unavailable.

AED 916.65

AED 91.665 Each (In a Pack of 10) (ex VAT)

AED 962.48

AED 96.248 Each (In a Pack of 10) (inc. VAT)

Eaton RMQ-Titan Series White Indicator, 250V, 22.5mm Mounting Hole Size

AED 916.65

AED 91.665 Each (In a Pack of 10) (ex VAT)

AED 962.48

AED 96.248 Each (In a Pack of 10) (inc. VAT)

Eaton RMQ-Titan Series White Indicator, 250V, 22.5mm Mounting Hole Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Voltage Rating

250V

Light Output Colour

White

Mounting Hole Size

22.5mm

Series

RMQ-Titan

Country of Origin

Germany