Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton M22 Series White Push-In Push Button Head Cap, 24mm Cutout

RS Stock No.: 254-592Brand: EatonManufacturers Part No.: 218365 M22-XDLH-W-D15
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Eaton

Series

M22

Cutout Diameter

24mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Push-In

Illuminated

No

Country of Origin

Germany

Stock information temporarily unavailable.

AED 24.10

AED 24.10 Each (ex VAT)

AED 25.30

AED 25.30 Each (inc. VAT)

Eaton M22 Series White Push-In Push Button Head Cap, 24mm Cutout

AED 24.10

AED 24.10 Each (ex VAT)

AED 25.30

AED 25.30 Each (inc. VAT)

Eaton M22 Series White Push-In Push Button Head Cap, 24mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

M22

Cutout Diameter

24mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Push-In

Illuminated

No

Country of Origin

Germany