Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 224A Centred Tag Fuse, NH02, 500V ac

RS Stock No.: 182-1679Brand: EatonManufacturers Part No.: 224NHG02B
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

224A

Fuse Size

NH02

Voltage Rating

500V ac

Fuse Standard

IEC EN 60269, VDE 0636

Application Category

gL, gG

Tag Type

Blade

Tag Orientation

Square

Country of Origin

India

Stock information temporarily unavailable.

AED 46.10

AED 46.10 Each (ex VAT)

AED 48.40

AED 48.40 Each (inc. VAT)

Eaton 224A Centred Tag Fuse, NH02, 500V ac

AED 46.10

AED 46.10 Each (ex VAT)

AED 48.40

AED 48.40 Each (inc. VAT)

Eaton 224A Centred Tag Fuse, NH02, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 46.10
2+AED 43.78

Technical Document

Specifications

Brand

Eaton

Current Rating

224A

Fuse Size

NH02

Voltage Rating

500V ac

Fuse Standard

IEC EN 60269, VDE 0636

Application Category

gL, gG

Tag Type

Blade

Tag Orientation

Square

Country of Origin

India