Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton 0.4 → 0.63 A Motor Protection Circuit Breaker, 690 V

RS Stock No.: 229-9470Brand: EatonManufacturers Part No.: 229831 PKZM0-0,63-SC
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Eaton

Current Rating

0.4 → 0.63 A

Motor Protection Component

Motor Controller

Supply Voltage

690 V

Motor Protection System

IE3 Efficiency Class Motor

Number of Inputs

3

Output

3

Country of Origin

Germany

Stock information temporarily unavailable.

AED 466.95

AED 466.95 Each (ex VAT)

AED 490.30

AED 490.30 Each (inc. VAT)

Eaton 0.4 → 0.63 A Motor Protection Circuit Breaker, 690 V

AED 466.95

AED 466.95 Each (ex VAT)

AED 490.30

AED 490.30 Each (inc. VAT)

Eaton 0.4 → 0.63 A Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

0.4 → 0.63 A

Motor Protection Component

Motor Controller

Supply Voltage

690 V

Motor Protection System

IE3 Efficiency Class Motor

Number of Inputs

3

Output

3

Country of Origin

Germany