Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton, ZSD 8 Way Crimp Terminal Housing, Grey

RS Stock No.: 256-258Brand: EatonManufacturers Part No.: 230994 ZSD-HKL/2X25/FS
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Brand

Eaton

Connector Type

Screw Terminal

Wire Size

1.5 → 25 mm²

Length

70mm

Colour

Grey

Number Of Contacts

8

Series

ZSD

Country of Origin

India

Stock information temporarily unavailable.

AED 110.04

AED 110.04 1 Pack of 2 (ex VAT)

AED 115.54

AED 115.54 1 Pack of 2 (inc. VAT)

Eaton, ZSD 8 Way Crimp Terminal Housing, Grey

AED 110.04

AED 110.04 1 Pack of 2 (ex VAT)

AED 115.54

AED 115.54 1 Pack of 2 (inc. VAT)

Eaton, ZSD 8 Way Crimp Terminal Housing, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Connector Type

Screw Terminal

Wire Size

1.5 → 25 mm²

Length

70mm

Colour

Grey

Number Of Contacts

8

Series

ZSD

Country of Origin

India