Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton RMQ-Titan 10kΩ Rotary Potentiometer Front Mount, 232233 M22S-R10K

RS Stock No.: 110-4565Brand: EatonManufacturers Part No.: 232233 M22S-R10KDistrelec Article No.: 30396433
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Eaton

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Power Rating

0.5W

Mounting Type

Front Mount

Termination Style

Screw

Shaft Length

32.9mm

Shaft Diameter

29.5 mm

Series

RMQ-Titan

Distrelec Product Id

30396433

Country of Origin

Hungary

Product details

Eaton Potentiometers - M22 Series

Eaton’s M22 range of rotary potentiometers enable a user to regulate and change the current that flows through a circuit, these rotary potentiometers can be easily controlled by turning the adjustable spindle or knob. These potentiometers are panel mount with screw terminals for easy mounting inside control panels and other electronics.

Features & Benefits

• Screw terminals meaning this device can be installed with just a screwdriver
• Panel mounting
• Precision twist action on the rotary knob to set the value
• Features an IP66 rating, this means that the potentiometer is protected against dust that may cause harm to it, this rating also means that the potentiometer is protected against low-pressure water jets (all directions)
• 1 - 470 kOhms maximum resistance
• ±10% tolerance (linear)
• Forms part of the M22 series

What is a Potentiometer?

A potentiometer is a variable resistor that increases or decreases the resistance in an application. Usually available as either digital or analogue, there are many different types of potentiometer but the two main types are rotary and linear.

• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, used a lot within sound systems for mic output or volume control.
• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, and turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.

How do Potentiometers work?

Potentiometers have two terminals that are fixed to a resistive element (the track). The resistive element is typically wire wound or made from carbon, cermet or conductive plastic. The third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current flowing through the circuit changes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Cooper Bussmann 750mA F Glass Cartridge Fuse, 14 x 51mm
AED 35.831Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

AED 390.55

AED 390.55 Each (ex VAT)

AED 410.08

AED 410.08 Each (inc. VAT)

Eaton RMQ-Titan 10kΩ Rotary Potentiometer Front Mount, 232233 M22S-R10K

AED 390.55

AED 390.55 Each (ex VAT)

AED 410.08

AED 410.08 Each (inc. VAT)

Eaton RMQ-Titan 10kΩ Rotary Potentiometer Front Mount, 232233 M22S-R10K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Cooper Bussmann 750mA F Glass Cartridge Fuse, 14 x 51mm
AED 35.831Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Eaton

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Power Rating

0.5W

Mounting Type

Front Mount

Termination Style

Screw

Shaft Length

32.9mm

Shaft Diameter

29.5 mm

Series

RMQ-Titan

Distrelec Product Id

30396433

Country of Origin

Hungary

Product details

Eaton Potentiometers - M22 Series

Eaton’s M22 range of rotary potentiometers enable a user to regulate and change the current that flows through a circuit, these rotary potentiometers can be easily controlled by turning the adjustable spindle or knob. These potentiometers are panel mount with screw terminals for easy mounting inside control panels and other electronics.

Features & Benefits

• Screw terminals meaning this device can be installed with just a screwdriver
• Panel mounting
• Precision twist action on the rotary knob to set the value
• Features an IP66 rating, this means that the potentiometer is protected against dust that may cause harm to it, this rating also means that the potentiometer is protected against low-pressure water jets (all directions)
• 1 - 470 kOhms maximum resistance
• ±10% tolerance (linear)
• Forms part of the M22 series

What is a Potentiometer?

A potentiometer is a variable resistor that increases or decreases the resistance in an application. Usually available as either digital or analogue, there are many different types of potentiometer but the two main types are rotary and linear.

• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, used a lot within sound systems for mic output or volume control.
• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, and turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.

How do Potentiometers work?

Potentiometers have two terminals that are fixed to a resistive element (the track). The resistive element is typically wire wound or made from carbon, cermet or conductive plastic. The third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current flowing through the circuit changes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Cooper Bussmann 750mA F Glass Cartridge Fuse, 14 x 51mm
AED 35.831Each (In a Pack of 100) (ex VAT)