Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Pipe Clamp, 86mm x 37mm x 75mm

RS Stock No.: 255-444Brand: EatonManufacturers Part No.: 232283 EB-Z/SE/01/04
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Brand

Eaton

Type

Pipe Clamp

Height

75mm

Width

37mm

Thickness

86mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 47.38

AED 47.38 Each (ex VAT)

AED 49.75

AED 49.75 Each (inc. VAT)

Eaton Pipe Clamp, 86mm x 37mm x 75mm

AED 47.38

AED 47.38 Each (ex VAT)

AED 49.75

AED 49.75 Each (inc. VAT)

Eaton Pipe Clamp, 86mm x 37mm x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Pipe Clamp

Height

75mm

Width

37mm

Thickness

86mm

Country of Origin

Czech Republic