Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 3 Phase Busbar, 690V ac, 45mm Pitch

RS Stock No.: 178-8002Brand: EatonManufacturers Part No.: 232289 B3.0/3-PKZ0Distrelec Article No.: 30421877
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

Eaton

Rated Operational Voltage

690V ac

Electrical Phase

3

Pitch

45mm

Current Rating

63A

For Use With

3 PKZ0

Colour

Black

Distrelec Product Id

30421877

Country of Origin

Germany

You may be interested in
Cooper Bussmann 3A F Glass Cartridge Fuse, 14 x 51mm
AED 19.251Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

AED 86.52

AED 86.52 Each (ex VAT)

AED 90.85

AED 90.85 Each (inc. VAT)

Eaton 3 Phase Busbar, 690V ac, 45mm Pitch

AED 86.52

AED 86.52 Each (ex VAT)

AED 90.85

AED 90.85 Each (inc. VAT)

Eaton 3 Phase Busbar, 690V ac, 45mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Bussmann 3A F Glass Cartridge Fuse, 14 x 51mm
AED 19.251Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Eaton

Rated Operational Voltage

690V ac

Electrical Phase

3

Pitch

45mm

Current Rating

63A

For Use With

3 PKZ0

Colour

Black

Distrelec Product Id

30421877

Country of Origin

Germany

You may be interested in
Cooper Bussmann 3A F Glass Cartridge Fuse, 14 x 51mm
AED 19.251Each (In a Pack of 100) (ex VAT)