Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 3 Phase Busbar, 690V ac, 45mm Pitch

RS Stock No.: 178-8003Brand: EatonManufacturers Part No.: 232290 B3.0/5-PKZ0Distrelec Article No.: 30421878
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

Eaton

Rated Operational Voltage

690V ac

Electrical Phase

3

Pitch

45mm

Current Rating

63A

For Use With

5 PKZ0

Colour

Black

Country of Origin

Germany

Stock information temporarily unavailable.

AED 103.55

AED 103.55 Each (ex VAT)

AED 108.73

AED 108.73 Each (inc. VAT)

Eaton 3 Phase Busbar, 690V ac, 45mm Pitch

AED 103.55

AED 103.55 Each (ex VAT)

AED 108.73

AED 108.73 Each (inc. VAT)

Eaton 3 Phase Busbar, 690V ac, 45mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Rated Operational Voltage

690V ac

Electrical Phase

3

Pitch

45mm

Current Rating

63A

For Use With

5 PKZ0

Colour

Black

Country of Origin

Germany