Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, PXK Range

RS Stock No.: 183-3540Brand: EatonManufacturers Part No.: 236948 PXK-B16/1N/003-ADistrelec Article No.: 30396434
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

PXK

Circuit Breaker Type

RCD

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Overall Width

35mm

Overall Depth

80mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Application

Commercial, Residential

Overall Dimensions

(L) 80 x (H) 75 x (W) 35mm

Overall Length

80mm

Distrelec Product Id

30396434

Country of Origin

Austria

Stock information temporarily unavailable.

AED 344.07

AED 344.07 Each (ex VAT)

AED 361.27

AED 361.27 Each (inc. VAT)

Eaton RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, PXK Range

AED 344.07

AED 344.07 Each (ex VAT)

AED 361.27

AED 361.27 Each (inc. VAT)

Eaton RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, PXK Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

PXK

Circuit Breaker Type

RCD

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Overall Width

35mm

Overall Depth

80mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Application

Commercial, Residential

Overall Dimensions

(L) 80 x (H) 75 x (W) 35mm

Overall Length

80mm

Distrelec Product Id

30396434

Country of Origin

Austria