Technical Document
Specifications
Brand
EatonNumber of Poles
1
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
xEffect
Circuit Breaker Type
MCB
Length
80mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
62mm
Model Number
239006
Product details
Type B MCB
An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard
FAZ MCB's
AED 108.51
AED 108.51 Each (ex VAT)
AED 113.94
AED 113.94 Each (inc. VAT)
1
AED 108.51
AED 108.51 Each (ex VAT)
AED 113.94
AED 113.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
1
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
xEffect
Circuit Breaker Type
MCB
Length
80mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
62mm
Model Number
239006
Product details
Type B MCB
An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard