Technical Document
Specifications
Brand
EatonNumber of Poles
1P
Current Rating
1A
Tripping Characteristics
Type C
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xPole
Series
Eaton Moeller
Circuit Breaker Type
MCB
Width
80mm
Length
17.5mm
Mounting Style
DIN Rail Mount
Depth
75mm
Product details
PLSM MW Series, C Characteristic, 1 Pole
Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications
Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation
Moeller — circuit breaker
AED 254.99
AED 254.99 Each (ex VAT)
AED 267.74
AED 267.74 Each (inc. VAT)
1
AED 254.99
AED 254.99 Each (ex VAT)
AED 267.74
AED 267.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 254.99 |
10 - 14 | AED 242.08 |
15+ | AED 233.99 |
Technical Document
Specifications
Brand
EatonNumber of Poles
1P
Current Rating
1A
Tripping Characteristics
Type C
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xPole
Series
Eaton Moeller
Circuit Breaker Type
MCB
Width
80mm
Length
17.5mm
Mounting Style
DIN Rail Mount
Depth
75mm
Product details
PLSM MW Series, C Characteristic, 1 Pole
Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications
Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation