Technical Document
Specifications
Brand
EatonNumber of Poles
2P
Current Rating
4A
Tripping Characteristics
Type D
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xPole
Series
Eaton Moeller
Circuit Breaker Type
MCB
Length
35mm
Width
80mm
Mounting Style
DIN Rail Mount
Depth
75mm
Country of Origin
Romania
Product details
PLSM MW Series, D Characteristic, 2 Pole
Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications
Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation
Moeller — circuit breaker
AED 636.35
AED 636.35 Each (ex VAT)
AED 668.17
AED 668.17 Each (inc. VAT)
1
AED 636.35
AED 636.35 Each (ex VAT)
AED 668.17
AED 668.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 636.35 |
10 - 14 | AED 604.01 |
15+ | AED 583.90 |
Technical Document
Specifications
Brand
EatonNumber of Poles
2P
Current Rating
4A
Tripping Characteristics
Type D
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xPole
Series
Eaton Moeller
Circuit Breaker Type
MCB
Length
35mm
Width
80mm
Mounting Style
DIN Rail Mount
Depth
75mm
Country of Origin
Romania
Product details
PLSM MW Series, D Characteristic, 2 Pole
Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications
Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation