Eaton xPole MCB, 1+N, 16A Curve C, 230V AC, 4.5 kA Breaking Capacity

RS Stock No.: 230-1076Brand: EatonManufacturers Part No.: 264746 PLG4-C16/1N
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1+N

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

xPole

Circuit Breaker Type

MCB

Length

86mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

73mm

Model Number

PLG4-C16/1N

Application

Commercial, Residential

Special Features

IP20 Terminal Protection

Country of Origin

Romania

Stock information temporarily unavailable.

AED 56.07

AED 56.07 Each (ex VAT)

AED 58.87

AED 58.87 Each (inc. VAT)

Eaton xPole MCB, 1+N, 16A Curve C, 230V AC, 4.5 kA Breaking Capacity

AED 56.07

AED 56.07 Each (ex VAT)

AED 58.87

AED 58.87 Each (inc. VAT)

Eaton xPole MCB, 1+N, 16A Curve C, 230V AC, 4.5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

1+N

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

xPole

Circuit Breaker Type

MCB

Length

86mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

73mm

Model Number

PLG4-C16/1N

Application

Commercial, Residential

Special Features

IP20 Terminal Protection

Country of Origin

Romania