Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm

RS Stock No.: 229-9490Brand: EatonManufacturers Part No.: 266112 LS-11/P
brand-logo
View all in Precision Position Switches

Technical Document

Specifications

Brand

Eaton

Body Style

Block

Switching Current

6A

Housing Material

Plastic

IP Rating

IP66, IP67

Dimensions

33.5 x 31 x 61mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 366.34

AED 183.172 Each (In a Pack of 2) (ex VAT)

AED 384.66

AED 192.331 Each (In a Pack of 2) (inc. VAT)

Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm

AED 366.34

AED 183.172 Each (In a Pack of 2) (ex VAT)

AED 384.66

AED 192.331 Each (In a Pack of 2) (inc. VAT)

Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Body Style

Block

Switching Current

6A

Housing Material

Plastic

IP Rating

IP66, IP67

Dimensions

33.5 x 31 x 61mm

Country of Origin

Germany