Technical Document
Specifications
Product details
Eaton Plastic Body Titan Limit Switch
This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.
Features and Benefits
Eaton's limit switch has an IP66 protection rating in plastic bodies
Operating heads can be installed in a choice of 8 positions
The limit switch is suitable for use with electronic devices
The switches have maintenance-free and vibration proof cage clamp terminals
Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
Interlocked opposing contacts for positive operation
LSE versions include an electronically adjustable operating point and visible status display
Uses and Applications
A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
Escalators
Food and beverage industry
Electrical assembly equipment
Material handling
AED 36.10
AED 36.10 Each (ex VAT)
AED 37.91
AED 37.91 Each (inc. VAT)
1
AED 36.10
AED 36.10 Each (ex VAT)
AED 37.91
AED 37.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Eaton Plastic Body Titan Limit Switch
This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.
Features and Benefits
Eaton's limit switch has an IP66 protection rating in plastic bodies
Operating heads can be installed in a choice of 8 positions
The limit switch is suitable for use with electronic devices
The switches have maintenance-free and vibration proof cage clamp terminals
Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
Interlocked opposing contacts for positive operation
LSE versions include an electronically adjustable operating point and visible status display
Uses and Applications
A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
Escalators
Food and beverage industry
Electrical assembly equipment
Material handling