Eaton LS Series Series Limit Switch Operating Head for Use with LS Series

RS Stock No.: 308-200Brand: EatonManufacturers Part No.: 266127 LS-XRLA
brand-logo

Technical Document

Specifications

Brand

Eaton

Accessory Type

Roller Lever

For Use With

LS Series

Series

LS Series

Country of Origin

Hungary

Product details

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Features and Benefits

• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display

Uses and Applications

A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling

Stock information temporarily unavailable.

AED 73.40

AED 73.40 Each (ex VAT)

AED 77.07

AED 77.07 Each (inc. VAT)

Eaton LS Series Series Limit Switch Operating Head for Use with LS Series

AED 73.40

AED 73.40 Each (ex VAT)

AED 77.07

AED 77.07 Each (inc. VAT)

Eaton LS Series Series Limit Switch Operating Head for Use with LS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Accessory Type

Roller Lever

For Use With

LS Series

Series

LS Series

Country of Origin

Hungary

Product details

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Features and Benefits

• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display

Uses and Applications

A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling