Technical Document
Specifications
Brand
EatonActuator Type
Spring Lever
Normal State Configuration
1NO/1NC
IP Rating
IP66, IP67
Maximum Current
4A
Housing Material
Metal
Maximum AC Voltage
400V
Series
EATON MOELLER
Country of Origin
Germany
Stock information temporarily unavailable.
AED 239.45
AED 239.45 Each (ex VAT)
AED 251.42
AED 251.42 Each (inc. VAT)
Eaton Spring Lever Limit Switch, 1NO/1NC, IP66, IP67, Metal Housing, 400V ac Max, 4A Max
1
AED 239.45
AED 239.45 Each (ex VAT)
AED 251.42
AED 251.42 Each (inc. VAT)
Eaton Spring Lever Limit Switch, 1NO/1NC, IP66, IP67, Metal Housing, 400V ac Max, 4A Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 239.45 |
5 - 9 | AED 232.31 |
10+ | AED 209.11 |
Technical Document
Specifications
Brand
EatonActuator Type
Spring Lever
Normal State Configuration
1NO/1NC
IP Rating
IP66, IP67
Maximum Current
4A
Housing Material
Metal
Maximum AC Voltage
400V
Series
EATON MOELLER
Country of Origin
Germany