Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton Z-SD White 1 Gang Plug Socket, 16A, Schuko, Indoor Use

RS Stock No.: 253-880Brand: EatonManufacturers Part No.: 266875 Z-SD230
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Eaton

Number of Gangs

1

Colour

White

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Current Rating

16A

Series

Z-SD

Country of Origin

Germany

Stock information temporarily unavailable.

AED 137.50

AED 137.50 Each (ex VAT)

AED 144.38

AED 144.38 Each (inc. VAT)

Eaton Z-SD White 1 Gang Plug Socket, 16A, Schuko, Indoor Use

AED 137.50

AED 137.50 Each (ex VAT)

AED 144.38

AED 144.38 Each (inc. VAT)

Eaton Z-SD White 1 Gang Plug Socket, 16A, Schuko, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 137.50
10+AED 126.48

Technical Document

Specifications

Brand

Eaton

Number of Gangs

1

Colour

White

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Current Rating

16A

Series

Z-SD

Country of Origin

Germany