Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 16A 45 x 80 x 54mm Neozed Fuse, 24 → 60V ac/dc

RS Stock No.: 254-857Brand: EatonManufacturers Part No.: 268999 Z-SLS/B/24-16A
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Bottle Fuse Size

45 x 80 x 54mm

Primary Keyword

Neozed Fuse

Voltage Rating

24 → 60V ac/dc

Series

Z-SLS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 262.95

AED 262.95 Each (ex VAT)

AED 276.10

AED 276.10 Each (inc. VAT)

Eaton 16A 45 x 80 x 54mm Neozed Fuse, 24 → 60V ac/dc

AED 262.95

AED 262.95 Each (ex VAT)

AED 276.10

AED 276.10 Each (inc. VAT)

Eaton 16A 45 x 80 x 54mm Neozed Fuse, 24 → 60V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Bottle Fuse Size

45 x 80 x 54mm

Primary Keyword

Neozed Fuse

Voltage Rating

24 → 60V ac/dc

Series

Z-SLS

Country of Origin

Germany