Technical Document
Specifications
Brand
EatonMaximum Voltage Rating
500 V ac
Series
DX-SIN3
Maximum Current Rating
16.5A
Dimensions
190 x 185 x 160mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 3,273.55
AED 3,273.55 Each (ex VAT)
AED 3,437.23
AED 3,437.23 Each (inc. VAT)
Eaton, DX-SIN3 500 V ac 16.5A Sine Wave Filter
1
AED 3,273.55
AED 3,273.55 Each (ex VAT)
AED 3,437.23
AED 3,437.23 Each (inc. VAT)
Eaton, DX-SIN3 500 V ac 16.5A Sine Wave Filter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonMaximum Voltage Rating
500 V ac
Series
DX-SIN3
Maximum Current Rating
16.5A
Dimensions
190 x 185 x 160mm
Country of Origin
Germany