Technical Document
Specifications
Brand
EatonBody Style
Block
Switching Current
6A
Housing Material
Plastic
IP Rating
IP66, IP67
Dimensions
33.5 x 31 x 61mm
Stock information temporarily unavailable.
AED 1,883.50
AED 188.35 Each (In a Pack of 10) (ex VAT)
AED 1,977.68
AED 197.768 Each (In a Pack of 10) (inc. VAT)
Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm
10
AED 1,883.50
AED 188.35 Each (In a Pack of 10) (ex VAT)
AED 1,977.68
AED 197.768 Each (In a Pack of 10) (inc. VAT)
Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonBody Style
Block
Switching Current
6A
Housing Material
Plastic
IP Rating
IP66, IP67
Dimensions
33.5 x 31 x 61mm