Eaton Contactor, 24 V dc Coil, 4 A, 2NO + 2NC, 400 V ac

RS Stock No.: 178-8007Brand: EatonManufacturers Part No.: 276520 DILAC-22(24VDC)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V dc

Contact Voltage Rating

400 V ac

Contact Current Rating

4 A

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Cage Clamp

Length

57.2mm

Width

68mm

Depth

125mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Maximum Operating Temperature

+60°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 305.97

AED 305.97 Each (ex VAT)

AED 321.27

AED 321.27 Each (inc. VAT)

Eaton Contactor, 24 V dc Coil, 4 A, 2NO + 2NC, 400 V ac

AED 305.97

AED 305.97 Each (ex VAT)

AED 321.27

AED 321.27 Each (inc. VAT)

Eaton Contactor, 24 V dc Coil, 4 A, 2NO + 2NC, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V dc

Contact Voltage Rating

400 V ac

Contact Current Rating

4 A

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Cage Clamp

Length

57.2mm

Width

68mm

Depth

125mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Maximum Operating Temperature

+60°C

Country of Origin

Germany

You may be interested in