Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xStart DILM Contactor, 24 V ac Coil, 3-Pole, 7 A, 3 kW, 1N/O, 400 V ac

RS Stock No.: 866-1230Brand: EatonManufacturers Part No.: 276554 DILM7-10(24V50/60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

7 A

Power Rating

3 kW

Range

xStart

Series

DILM

Normal State Configuration

1N/O

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

75mm

Depth

75mm

Control Voltage

24 V ac

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Product details

Eaton XT Series Contactors

The professional Eaton XT series of contactors are designed to be an efficient and effective solution for customer applications from mini contactor relays(up to 7A) all the way to vacuum contactors (up to 3,180 A). The entire XT IEC output range contactors are suitable for global use making it a trusted device for a wide range of business and industrial solutions.

The XT series of contactors includes non-reversing and reversing contactors, overload relays and a variety of related accessories. These small but powerful DC devices make them efficient and versatile with their stand out feature being their reduced power consumption. This enables the power supply units to be reduced in size while offering a more energy efficient device.

Features and Benefits

Frame sizes: 45 mm for up to 32 A; 55 mm for up to 72 A; and 90 mm for up to 170 A
Temperature range –25 °C to +60 °C
Four-pole contactor up to 200 A
Uniform accessories for three-pole and four-pole contactors
Double box terminals for reliable wiring of different cross-sections
The contactors up to 38 A can be controlled directly from a PLC
DC-operated devices with integrated suppressor circuits

Eaton XT Series

Stock information temporarily unavailable.

AED 216.72

AED 216.72 Each (ex VAT)

AED 227.56

AED 227.56 Each (inc. VAT)

Eaton xStart DILM Contactor, 24 V ac Coil, 3-Pole, 7 A, 3 kW, 1N/O, 400 V ac

AED 216.72

AED 216.72 Each (ex VAT)

AED 227.56

AED 227.56 Each (inc. VAT)

Eaton xStart DILM Contactor, 24 V ac Coil, 3-Pole, 7 A, 3 kW, 1N/O, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

7 A

Power Rating

3 kW

Range

xStart

Series

DILM

Normal State Configuration

1N/O

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

75mm

Depth

75mm

Control Voltage

24 V ac

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Product details

Eaton XT Series Contactors

The professional Eaton XT series of contactors are designed to be an efficient and effective solution for customer applications from mini contactor relays(up to 7A) all the way to vacuum contactors (up to 3,180 A). The entire XT IEC output range contactors are suitable for global use making it a trusted device for a wide range of business and industrial solutions.

The XT series of contactors includes non-reversing and reversing contactors, overload relays and a variety of related accessories. These small but powerful DC devices make them efficient and versatile with their stand out feature being their reduced power consumption. This enables the power supply units to be reduced in size while offering a more energy efficient device.

Features and Benefits

Frame sizes: 45 mm for up to 32 A; 55 mm for up to 72 A; and 90 mm for up to 170 A
Temperature range –25 °C to +60 °C
Four-pole contactor up to 200 A
Uniform accessories for three-pole and four-pole contactors
Double box terminals for reliable wiring of different cross-sections
The contactors up to 38 A can be controlled directly from a PLC
DC-operated devices with integrated suppressor circuits

Eaton XT Series