Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton DILEM Contactor, 400 V ac Coil, 3-Pole, 9 A, 4 kW, 1NO

RS Stock No.: 219-8163Brand: EatonManufacturers Part No.: 276694
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

400 V ac

Number of Poles

3

Contact Current Rating

9 A

Range

DILEM

Power Rating

4 kW

Normal State Configuration

1NO

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

AED 176.72

AED 176.72 Each (ex VAT)

AED 185.56

AED 185.56 Each (inc. VAT)

Eaton DILEM Contactor, 400 V ac Coil, 3-Pole, 9 A, 4 kW, 1NO

AED 176.72

AED 176.72 Each (ex VAT)

AED 185.56

AED 185.56 Each (inc. VAT)

Eaton DILEM Contactor, 400 V ac Coil, 3-Pole, 9 A, 4 kW, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Coil Voltage

400 V ac

Number of Poles

3

Contact Current Rating

9 A

Range

DILEM

Power Rating

4 kW

Normal State Configuration

1NO

Country of Origin

Romania

You may be interested in