Eaton DILM Contactor, 48 V Coil, 3-Pole, 17 kW, 1NC

RS Stock No.: 251-0455Brand: EatonManufacturers Part No.: 277280 DILM32-01(48V50HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

48 V

Number of Poles

3

Power Rating

17 kW

Series

DILM

Function

Reversing

Normal State Configuration

1NC

Country of Origin

Romania

Stock information temporarily unavailable.

AED 769.39

AED 769.39 Each (ex VAT)

AED 807.86

AED 807.86 Each (inc. VAT)

Eaton DILM Contactor, 48 V Coil, 3-Pole, 17 kW, 1NC

AED 769.39

AED 769.39 Each (ex VAT)

AED 807.86

AED 807.86 Each (inc. VAT)

Eaton DILM Contactor, 48 V Coil, 3-Pole, 17 kW, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

48 V

Number of Poles

3

Power Rating

17 kW

Series

DILM

Function

Reversing

Normal State Configuration

1NC

Country of Origin

Romania