Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount

RS Stock No.: 493-0624Brand: EatonManufacturers Part No.: 277376 DILM32-XHI11
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Contact Current Rating

4 A ac, 10 A dc

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Romania

Product details

Eaton 2 Pole Auxiliary Contacts For Use With The DILM System

Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.

Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Features and benefits:

• Front mount and side-mounted contacts available
• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving

DILM32 auxiliary contacts to be used with DILM7 to DILM32 contactors. DILM150 auxiliary contacts to be used with DILM40 to DILM150 contactors.

Typical Applications

This range of auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?

Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 54.08

AED 54.08 Each (ex VAT)

AED 56.78

AED 56.78 Each (inc. VAT)

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount

AED 54.08

AED 54.08 Each (ex VAT)

AED 56.78

AED 56.78 Each (inc. VAT)

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Contact Current Rating

4 A ac, 10 A dc

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Romania

Product details

Eaton 2 Pole Auxiliary Contacts For Use With The DILM System

Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.

Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Features and benefits:

• Front mount and side-mounted contacts available
• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving

DILM32 auxiliary contacts to be used with DILM7 to DILM32 contactors. DILM150 auxiliary contacts to be used with DILM40 to DILM150 contactors.

Typical Applications

This range of auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?

Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more