Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton Contactor, 24 V dc Coil, 3-Pole, 12 A, 3 kW, 3NO, 400 V ac

RS Stock No.: 178-8035Brand: EatonManufacturers Part No.: 277436 DILMC7-01(24VDC)Distrelec Article No.: 30129576
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

12 A

Power Rating

3 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Cage Clamp

Length

57.2mm

Width

68mm

Depth

125mm

Control Voltage

24 V

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

You may be interested in
Stock information temporarily unavailable.

AED 266.41

AED 266.41 Each (ex VAT)

AED 279.73

AED 279.73 Each (inc. VAT)

Eaton Contactor, 24 V dc Coil, 3-Pole, 12 A, 3 kW, 3NO, 400 V ac

AED 266.41

AED 266.41 Each (ex VAT)

AED 279.73

AED 279.73 Each (inc. VAT)

Eaton Contactor, 24 V dc Coil, 3-Pole, 12 A, 3 kW, 3NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

12 A

Power Rating

3 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Cage Clamp

Length

57.2mm

Width

68mm

Depth

125mm

Control Voltage

24 V

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

You may be interested in