Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEffect FAZ MCB, 2P, 6A Curve C, 240 → 415V AC, 60V DC, 10 kA Breaking Capacity

RS Stock No.: 847-3409Brand: EatonManufacturers Part No.: 278754 FAZ-C6/2
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

240 → 415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Series

FAZ

Circuit Breaker Type

MCB

Length

80mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

80mm

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Product details

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Features and Benefits

• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 323.85

AED 323.85 Each (ex VAT)

AED 340.04

AED 340.04 Each (inc. VAT)

Eaton xEffect FAZ MCB, 2P, 6A Curve C, 240 → 415V AC, 60V DC, 10 kA Breaking Capacity

AED 323.85

AED 323.85 Each (ex VAT)

AED 340.04

AED 340.04 Each (inc. VAT)

Eaton xEffect FAZ MCB, 2P, 6A Curve C, 240 → 415V AC, 60V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

240 → 415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Series

FAZ

Circuit Breaker Type

MCB

Length

80mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

80mm

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Product details

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Features and Benefits

• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more