Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Anchor Rail Steel Cable Tray Accessory, 40 mm Width, 490mm Depth

RS Stock No.: 257-101Brand: EatonManufacturers Part No.: 283851 XAR06
brand-logo
View all in Cable Tray Accessories

Technical Document

Specifications

Brand

Eaton

Accessory Type

Anchor Rail

Material

Steel

Width

40 mm

Depth

490mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 114.95

AED 114.95 Each (ex VAT)

AED 120.70

AED 120.70 Each (inc. VAT)

Eaton Anchor Rail Steel Cable Tray Accessory, 40 mm Width, 490mm Depth

AED 114.95

AED 114.95 Each (ex VAT)

AED 120.70

AED 120.70 Each (inc. VAT)

Eaton Anchor Rail Steel Cable Tray Accessory, 40 mm Width, 490mm Depth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 114.95
10+AED 109.44

Technical Document

Specifications

Brand

Eaton

Accessory Type

Anchor Rail

Material

Steel

Width

40 mm

Depth

490mm

Country of Origin

Czech Republic