Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEnergy Series RAL 7035 Steel Chassis, 245mm H, 580mm W, 600mm D, 1220mm L For Use With Enclosure

RS Stock No.: 257-144Brand: EatonManufacturers Part No.: 284243 XSFB1206
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

Eaton

Product Type

Chassis

Series

xEnergy

Width

580mm

Height

245mm

Depth

600mm

Length

1220mm

Material

Steel

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 3,268.60

AED 3,268.60 Each (ex VAT)

AED 3,432.03

AED 3,432.03 Each (inc. VAT)

Eaton xEnergy Series RAL 7035 Steel Chassis, 245mm H, 580mm W, 600mm D, 1220mm L For Use With Enclosure

AED 3,268.60

AED 3,268.60 Each (ex VAT)

AED 3,432.03

AED 3,432.03 Each (inc. VAT)

Eaton xEnergy Series RAL 7035 Steel Chassis, 245mm H, 580mm W, 600mm D, 1220mm L For Use With Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Product Type

Chassis

Series

xEnergy

Width

580mm

Height

245mm

Depth

600mm

Length

1220mm

Material

Steel

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

Czech Republic