Eaton 13A 45 x 80 x 54mm Neozed Fuse, 24 → 60V ac/dc

RS Stock No.: 258-938Brand: EatonManufacturers Part No.: 289975 Z-SLS/B/24-13A
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

13A

Bottle Fuse Size

45 x 80 x 54mm

Voltage Rating

24 → 60V ac/dc

Series

Z-SLS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 276.10

AED 276.10 Each (ex VAT)

AED 289.90

AED 289.90 Each (inc. VAT)

Eaton 13A 45 x 80 x 54mm Neozed Fuse, 24 → 60V ac/dc

AED 276.10

AED 276.10 Each (ex VAT)

AED 289.90

AED 289.90 Each (inc. VAT)

Eaton 13A 45 x 80 x 54mm Neozed Fuse, 24 → 60V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

13A

Bottle Fuse Size

45 x 80 x 54mm

Voltage Rating

24 → 60V ac/dc

Series

Z-SLS

Country of Origin

Germany