Technical Document
Specifications
Brand
EatonPower Rating
9 kW
Motor Starter Type
DOL
Voltage Rating
415 V ac
Phase
3
IP Rating
IP54
Motor Starter Functionality
Automatic
Additional Features
Disconnect Switch Included
Overall Length
260mm
Enclosure
Yes
Overall Width
221.5mm
Series
28ADS
Overall Depth
196mm
Product details
ADS8 Enclosed Direct On-Line Motor Starters
IP54 metal housing with 5 x 20mm diameter knockouts. Switching capacity AC3. Available with or without switch disconnectors, versions with disconnectors are padlockable.
Attractively styled rust protected pressed steel, finished in grey polyester powder paint
Start and mushroom-headed stop pushbuttons
Substantial earth terminal
Cable entries – 20mm knockouts for M20 threaded glands
Maximum Power rating: 9KW, AC3 category, 415V 3 phases
AED 1,564.55
AED 1,564.55 Each (ex VAT)
AED 1,642.78
AED 1,642.78 Each (inc. VAT)
1
AED 1,564.55
AED 1,564.55 Each (ex VAT)
AED 1,642.78
AED 1,642.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPower Rating
9 kW
Motor Starter Type
DOL
Voltage Rating
415 V ac
Phase
3
IP Rating
IP54
Motor Starter Functionality
Automatic
Additional Features
Disconnect Switch Included
Overall Length
260mm
Enclosure
Yes
Overall Width
221.5mm
Series
28ADS
Overall Depth
196mm
Product details
ADS8 Enclosed Direct On-Line Motor Starters
IP54 metal housing with 5 x 20mm diameter knockouts. Switching capacity AC3. Available with or without switch disconnectors, versions with disconnectors are padlockable.
Attractively styled rust protected pressed steel, finished in grey polyester powder paint
Start and mushroom-headed stop pushbuttons
Substantial earth terminal
Cable entries – 20mm knockouts for M20 threaded glands
Maximum Power rating: 9KW, AC3 category, 415V 3 phases