Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Label Joystick Legend Plate

RS Stock No.: 536-3873Brand: EatonManufacturers Part No.: 290260 M22-XCK3
brand-logo
View all in Joystick Legend Plates

Technical Document

Specifications

Brand

Eaton

Accessory Type

Label

For Use With

2 Position Joystick

Series

M22

Country of Origin

Germany

Product details

Special Actuator Legend Plates

For use with actuators such as RMQ Titan joyswitch and selector switches, typical stk. nos. 399-3214 & 536-3823
Front panel mounting, retained in position by component

Approvals

UL, CSA.

Standards

IEC/EN60947.

Stock information temporarily unavailable.

AED 44.26

AED 44.26 Each (ex VAT)

AED 46.47

AED 46.47 Each (inc. VAT)

Eaton Label Joystick Legend Plate

AED 44.26

AED 44.26 Each (ex VAT)

AED 46.47

AED 46.47 Each (inc. VAT)

Eaton Label Joystick Legend Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Accessory Type

Label

For Use With

2 Position Joystick

Series

M22

Country of Origin

Germany

Product details

Special Actuator Legend Plates

For use with actuators such as RMQ Titan joyswitch and selector switches, typical stk. nos. 399-3214 & 536-3823
Front panel mounting, retained in position by component

Approvals

UL, CSA.

Standards

IEC/EN60947.