Technical Document
Specifications
Brand
EatonCurrent Rating
2A
Bottle Fuse Size
D2
Voltage Rating
500V ac
Application Category
gG
Country of Origin
Slovenia
Stock information temporarily unavailable.
AED 15.19
AED 15.19 Each (ex VAT)
AED 15.95
AED 15.95 Each (inc. VAT)
Eaton 2A D2 Neozed Fuse, gG, 500V ac
1
AED 15.19
AED 15.19 Each (ex VAT)
AED 15.95
AED 15.95 Each (inc. VAT)
Eaton 2A D2 Neozed Fuse, gG, 500V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 15.19 |
2 - 4 | AED 14.47 |
5 - 9 | AED 13.60 |
10+ | AED 12.51 |
Technical Document
Specifications
Brand
EatonCurrent Rating
2A
Bottle Fuse Size
D2
Voltage Rating
500V ac
Application Category
gG
Country of Origin
Slovenia