Eaton Inverter Drive, 1.1 kW, 1 Phase, 200 → 240 V ac, 4.8 A, DM1 Series

RS Stock No.: 283-0980Brand: EatonManufacturers Part No.: 3-5045-006A DM1-124D8EB-S20S-EM
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

1.1 kW

Phase

1

Supply Voltage

200 → 240 V ac

Current Rating

4.8 A

For Use With

Inverter

Series

DM1

IP Rating

IP20

Output Frequency

400Hz

Drive Type

Variable Frequency

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Depth

180mm

Overall Length

180mm

Overall Width

72mm

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

AED 2,236.13

AED 2,236.13 Each (ex VAT)

AED 2,347.94

AED 2,347.94 Each (inc. VAT)

Eaton Inverter Drive, 1.1 kW, 1 Phase, 200 → 240 V ac, 4.8 A, DM1 Series

AED 2,236.13

AED 2,236.13 Each (ex VAT)

AED 2,347.94

AED 2,347.94 Each (inc. VAT)

Eaton Inverter Drive, 1.1 kW, 1 Phase, 200 → 240 V ac, 4.8 A, DM1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Eaton

Power Rating

1.1 kW

Phase

1

Supply Voltage

200 → 240 V ac

Current Rating

4.8 A

For Use With

Inverter

Series

DM1

IP Rating

IP20

Output Frequency

400Hz

Drive Type

Variable Frequency

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Depth

180mm

Overall Length

180mm

Overall Width

72mm

Country of Origin

Dominican Republic