Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 315A Centred Tag Fuse, NH2, 500V ac

RS Stock No.: 703-8746Brand: EatonManufacturers Part No.: 315NHG2B
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

315A

Fuse Size

NH2

Voltage Rating

500V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

150mm

Body Length

75mm

Body Width

60mm

Body Height

61mm

Series

Eaton Bussman

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 2

High breaking capacity
Dual Indication

You may be interested in
Mersen 315A NH Fuse, NH2, 500V ac
AED 142.78Each (ex VAT)
Stock information temporarily unavailable.

AED 99.59

AED 99.59 Each (ex VAT)

AED 104.57

AED 104.57 Each (inc. VAT)

Eaton 315A Centred Tag Fuse, NH2, 500V ac
Select packaging type

AED 99.59

AED 99.59 Each (ex VAT)

AED 104.57

AED 104.57 Each (inc. VAT)

Eaton 315A Centred Tag Fuse, NH2, 500V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 99.59
25 - 99AED 87.31
100 - 249AED 78.22
250 - 499AED 73.92
500+AED 72.40
You may be interested in
Mersen 315A NH Fuse, NH2, 500V ac
AED 142.78Each (ex VAT)

Technical Document

Specifications

Brand

Eaton

Current Rating

315A

Fuse Size

NH2

Voltage Rating

500V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

150mm

Body Length

75mm

Body Width

60mm

Body Height

61mm

Series

Eaton Bussman

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 2

High breaking capacity
Dual Indication

You may be interested in
Mersen 315A NH Fuse, NH2, 500V ac
AED 142.78Each (ex VAT)