Eaton 400A NH Fuse, NH3, 690V ac

RS Stock No.: 181-8644Brand: EatonManufacturers Part No.: 400NHG3B-690
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

400A

Fuse Size

NH3

Voltage Rating

690V ac

Fuse Standard

DIN 43620, IEC 60269

Application Category

gG

Overall Length

150mm

Body Length

76mm

Body Width

71.2mm

Body Height

68.7mm

Fuse Dimensions

76 x 71.2 x 68.7mm

Country of Origin

India

Stock information temporarily unavailable.

AED 132.88

AED 132.88 Each (ex VAT)

AED 139.52

AED 139.52 Each (inc. VAT)

Eaton 400A NH Fuse, NH3, 690V ac

AED 132.88

AED 132.88 Each (ex VAT)

AED 139.52

AED 139.52 Each (inc. VAT)

Eaton 400A NH Fuse, NH3, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 132.88
2+AED 128.42

Technical Document

Specifications

Brand

Eaton

Current Rating

400A

Fuse Size

NH3

Voltage Rating

690V ac

Fuse Standard

DIN 43620, IEC 60269

Application Category

gG

Overall Length

150mm

Body Length

76mm

Body Width

71.2mm

Body Height

68.7mm

Fuse Dimensions

76 x 71.2 x 68.7mm

Country of Origin

India