Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 4A D2 Diazed Fuse, gG, 500V ac

RS Stock No.: 181-8533Brand: EatonManufacturers Part No.: 4D27
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

4A

Bottle Fuse Size

D2

Voltage Rating

500V ac

Application Category

gG

Fuse Speed

T

Overall Length

50mm

Body Diameter

21.5mm

Body Length

50mm

Series

Eaton Bussman

Fuse Dimensions

21.5 x 50mm

Country of Origin

Slovenia

Stock information temporarily unavailable.

AED 313.84

AED 313.84 1 Box of 25 (ex VAT)

AED 329.53

AED 329.53 1 Box of 25 (inc. VAT)

Eaton 4A D2 Diazed Fuse, gG, 500V ac

AED 313.84

AED 313.84 1 Box of 25 (ex VAT)

AED 329.53

AED 329.53 1 Box of 25 (inc. VAT)

Eaton 4A D2 Diazed Fuse, gG, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

4A

Bottle Fuse Size

D2

Voltage Rating

500V ac

Application Category

gG

Fuse Speed

T

Overall Length

50mm

Body Diameter

21.5mm

Body Length

50mm

Series

Eaton Bussman

Fuse Dimensions

21.5 x 50mm

Country of Origin

Slovenia