Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 500A Centred Tag Fuse, NH2, 440V ac

RS Stock No.: 182-1428Brand: EatonManufacturers Part No.: 500NHG2B
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

500A

Fuse Size

NH2

Voltage Rating

440V ac

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Tag Width

25.1mm

Overall Length

150mm

Tag Orientation

Square

Body Length

61mm

Body Width

53.9mm

Body Height

68.5mm

Fuse Dimensions

61 x 53.9 x 68.5mm

Country of Origin

India

Stock information temporarily unavailable.

AED 355.00

AED 118.335 Each (In a Box of 3) (ex VAT)

AED 372.75

AED 124.252 Each (In a Box of 3) (inc. VAT)

Eaton 500A Centred Tag Fuse, NH2, 440V ac

AED 355.00

AED 118.335 Each (In a Box of 3) (ex VAT)

AED 372.75

AED 124.252 Each (In a Box of 3) (inc. VAT)

Eaton 500A Centred Tag Fuse, NH2, 440V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

500A

Fuse Size

NH2

Voltage Rating

440V ac

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Tag Width

25.1mm

Overall Length

150mm

Tag Orientation

Square

Body Length

61mm

Body Width

53.9mm

Body Height

68.5mm

Fuse Dimensions

61 x 53.9 x 68.5mm

Country of Origin

India