Technical Document
Specifications
Brand
EatonModel
5P1150I
Power Rating
920W
VA Rating
1150VA
Output Voltage
230V
Input Voltage
160 → 294V
Mounting Type
Rack Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 6,243.00
AED 6,243.00 Each (ex VAT)
AED 6,555.15
AED 6,555.15 Each (inc. VAT)
Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply, 1150VA (920W), 5P1150I
1
AED 6,243.00
AED 6,243.00 Each (ex VAT)
AED 6,555.15
AED 6,555.15 Each (inc. VAT)
Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply, 1150VA (920W), 5P1150I
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonModel
5P1150I
Power Rating
920W
VA Rating
1150VA
Output Voltage
230V
Input Voltage
160 → 294V
Mounting Type
Rack Mount
Country of Origin
China