Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply, 1550VA (1.1kW), 5P

RS Stock No.: 823-9391Brand: EatonManufacturers Part No.: 5P1550I Eaton 5P 1550iDistrelec Article No.: 11054591
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

5P

Power Rating

1.1kW

VA Rating

1550VA

Output Voltage

230V

Input Voltage

160 → 294V

Mounting Type

Stand Alone

Backup Time

13min

Number of Outlets

8

Type

Line Interactive

Current Rating

10A

Length

230mm

Width

150mm

Depth

445mm

Plug Type

C14

Country of Origin

China

Product details

Eaton 5P UPS Uninterruptible Power Supply

The new Eaton 5P range features the next generation of 650VA-1550VA line-interactive uninterruptible power supply (UPS) with advanced LCD and energy metering features. The Eaton 5P is the perfect UPS to provide protection for IT and networking devices such as servers, switches, routers and storage devices. The power supply is available in tower or rack format.

Features and Benefits

• Next-generation graphical LCD display shows a range of information including status and measurements on a single screen (in seven languages)
• Navigation keys make the power supply device easy to use
• The Eaton UPS system is energy efficient with up to 98% efficiency
• Serial and USB connectivity are available
• Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
• 3 years warranty on electronics, 2 years on battery
• Pure Sinewave output
• Switched outlet groups
• Optional hot-swap maintenance bypass module for batteries

What is an Uninterruptible Power Supply used for?

An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply, 1550VA (1.1kW), 5P

P.O.A.

Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply, 1550VA (1.1kW), 5P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Model

5P

Power Rating

1.1kW

VA Rating

1550VA

Output Voltage

230V

Input Voltage

160 → 294V

Mounting Type

Stand Alone

Backup Time

13min

Number of Outlets

8

Type

Line Interactive

Current Rating

10A

Length

230mm

Width

150mm

Depth

445mm

Plug Type

C14

Country of Origin

China

Product details

Eaton 5P UPS Uninterruptible Power Supply

The new Eaton 5P range features the next generation of 650VA-1550VA line-interactive uninterruptible power supply (UPS) with advanced LCD and energy metering features. The Eaton 5P is the perfect UPS to provide protection for IT and networking devices such as servers, switches, routers and storage devices. The power supply is available in tower or rack format.

Features and Benefits

• Next-generation graphical LCD display shows a range of information including status and measurements on a single screen (in seven languages)
• Navigation keys make the power supply device easy to use
• The Eaton UPS system is energy efficient with up to 98% efficiency
• Serial and USB connectivity are available
• Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
• 3 years warranty on electronics, 2 years on battery
• Pure Sinewave output
• Switched outlet groups
• Optional hot-swap maintenance bypass module for batteries

What is an Uninterruptible Power Supply used for?

An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more