Technical Document
Specifications
Brand
EatonModel
5P Gen2
Power Rating
1350W
VA Rating
1550VA
Output Voltage
230V ac
Input Voltage
230V ac
Input Voltage
160 → 294V
Mounting Type
Tower
Number of Outlets
8
Type
Line Interactive
Length
445mm
Width
150mm
Plug Type
C14
Depth
233mm
Country of Origin
China
AED 5,066.88
AED 5,066.88 Each (ex VAT)
AED 5,320.22
AED 5,320.22 Each (inc. VAT)
1
AED 5,066.88
AED 5,066.88 Each (ex VAT)
AED 5,320.22
AED 5,320.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonModel
5P Gen2
Power Rating
1350W
VA Rating
1550VA
Output Voltage
230V ac
Input Voltage
230V ac
Input Voltage
160 → 294V
Mounting Type
Tower
Number of Outlets
8
Type
Line Interactive
Length
445mm
Width
150mm
Plug Type
C14
Depth
233mm
Country of Origin
China