Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (2.2kW), 5PX G2

RS Stock No.: 246-9916Brand: EatonManufacturers Part No.: 5PX2200IRTNG2 Eaton 5PX 2200i RT2U Netpack G2Distrelec Article No.: 30253014
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

5PX G2

Power Rating

2.2kW

VA Rating

2200VA

Output Voltage

208V

Input Voltage

230V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Distrelec Product Id

30253014

Country of Origin

China

Stock information temporarily unavailable.

AED 10,217.24

AED 10,217.24 Each (ex VAT)

AED 10,728.10

AED 10,728.10 Each (inc. VAT)

Eaton 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (2.2kW), 5PX G2

AED 10,217.24

AED 10,217.24 Each (ex VAT)

AED 10,728.10

AED 10,728.10 Each (inc. VAT)

Eaton 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (2.2kW), 5PX G2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Model

5PX G2

Power Rating

2.2kW

VA Rating

2200VA

Output Voltage

208V

Input Voltage

230V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Distrelec Product Id

30253014

Country of Origin

China